PDP SEO Portlet

GCM21BR71A106KE22K

SMD Multilayer Ceramic Capacitor, 10 uF, 10 V, 0805 [2012 Metric], ± 10%, X7R, GCM Series, 2 mm

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: GCM21BR71A106KE22K
Secondary Manufacturer Part#: GCM21BR71A106KE22K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GCM21BR71A106KE22K is a GCM series, automotive-grade multilayer ceramic chip capacitor (MLCC). Ideal for powertrains and safety devices in automotive. This product can be used for safety devices, such as the drive system control for engine ECU, air bags and ABS.

  • GCM series meet AEC-Q200 requirements
  • Capacitance is 10µF
  • 0805 [2012 Metric]
  • Capacitance tolerance is ±10%
  • X7R dielectric characteristic
  • Rated voltage is 10VDC
  • Operating temperature range from -55 to 125°C
  • Dimension (L x W x T) is 2.0 x 1.25 x 1.25mm
  • High dielectric constant type

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 10%
0805 [2012 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
2 mm
1.25 mm
AEC-Q200
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $: