PDP SEO Portlet

GCM188R72A472KA37D

SMD Multilayer Ceramic Capacitor, 4700 pF, 100 V, 0603 [1608 Metric], ± 10%, X7R, GCM Series, 1.6 mm

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: GCM188R72A472KA37D
Secondary Manufacturer Part#: GCM188R72A472KA37D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GCM188R72A472KA37D is a GCM series chip multilayer ceramic capacitor for use in automotive powertrain and safety equipment, infotainment systems, and various classes of medical equipment (excluding implants). Versatile across different industries due to compliance with stringent safety and environmental standards. It meets automotive standards (AEC-Q200) ensuring reliability and safety in automotive applications. Designed to comply with medical device standards (GHTF classifications) for appropriate risk categories.

  • Capacitance is 4700pF with ±10% tolerance
  • 0603 [1608 metric] case size
  • X7R dielectric
  • Operating temperature range from -55°C to 125°C
  • Voltage(DC) is 100V
  • AEC-Q200
  • Built to withstand harsh environmental conditions with high reliability
  • Compact size and high-performance specifications allow for integration into small form factor
  • Reduces system costs through reliability, minimize need of maintenance & replacement due to failure
  • Long-term reliability reduces the risk of system downtime and costly repairs or recalls

Technical Attributes

Find Similar Parts

Description Value
0.0047 pF
± 10%
0603 [1608 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
1.6 mm
0.8 mm
AEC-Q200
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000