PDP SEO Portlet

GCM188R71E474KA64D

SMD Multilayer Ceramic Capacitor, 0.47 uF, 25 V, 0603 [1608 Metric], ± 10%, X7R, GCM Series, 1.6 mm

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: GCM188R71E474KA64D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GCM188R71E474KA64D is a GCM series automotive-grade multilayer ceramic chip capacitor (MLCC) for automotive powertrain/safety equipment. This capacitor can be used for safety devices, such as the drive system control for engine ECU, air bags and ABS.

  • Meets AEC-Q200 requirement
  • 0.47µF capacitance and ±10% capacitance tolerance
  • 0603 (1608 Metric) capacitor case
  • X7R dielectric characteristic
  • 25V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Sn plating is applied to the external electrodes, excellent solderability
  • High dielectric constant type

Technical Attributes

Find Similar Parts

Description Value
-55 °C
Standard Terminal
GCM Series
± 10%
1.6 mm
0.8 mm
null
25 V
AEC-Q200
0603 [1608 Metric]
125 °C
0.47 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322400
Schedule B: 85322400
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.01662
4000+
$0.01662
8000+
$0.01385
12000+
$0.01366
20000+
$0.01347
40000+
$0.01312
100000+
$0.01278
200000+
$0.01246
SubTotal:
$66.48