PDP SEO Portlet

GCM155R71H223KA55D

SMD Multilayer Ceramic Capacitor, 0.022 uF, 50 V, 0402 [1005 Metric], ± 10%, X7R, GCM Series, 1 mm

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: GCM155R71H223KA55D
Secondary Manufacturer Part#: GCM155R71H223KA55D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GCM155R71H223KA55D is a GCM series, automotive-grade multilayer ceramic chip capacitor (MLCC). Ideal for powertrains and safety devices in automotive. This product can be used for safety devices, such as the drive system control for engine ECU, air bags and ABS.

  • Ideal for powertrains and safety devices in automotive
  • Can be used at 125°C and 150°C temperatures
  • Sn plating is applied to the external electrodes, excellent solderability
  • 0.022µF capacitance, ±10% capacitance tolerance
  • 0402 (1005 metric) size, X7R dielectric characteristic
  • Operating temperature range from -55°C to 125°C
  • AEC-Q200 qualified
  • 50V voltage rating (DC)

Technical Attributes

Find Similar Parts

Description Value
0.022 uF
± 10%
0402 [1005 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
1 mm
0.5 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
0+
$0.00000