PDP SEO Portlet

GCM155R71E103KA37D

SMD Multilayer Ceramic Capacitor, 0.01 uF, 25 V, 0402 [1005 Metric], ± 10%, X7R, GCM Series, 1 mm

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: GCM155R71E103KA37D
Secondary Manufacturer Part#: GCM155R71E103KA37D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GCM155R71E103KA37D is a GCM series automotive grade multilayer ceramic chip capacitor (MLCC) used for automotive applications such as power train and safety equipment such as drive system control, air bags, and ABS of engine ECU.

  • Meets AEC-Q200 requirement
  • 0.01µF capacitance and ±10% capacitance tolerance
  • 0402 (1005 Metric) capacitor case
  • X7R dielectric characteristic
  • 25V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Sn plating is applied to the external electrodes, excellent solderability
  • High dielectric constant type

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
± 10%
0402 [1005 Metric]
Standard Terminal
125 °C
-55 °C
1 mm
0.5 mm
AEC-Q200
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00318
50000+
$0.00221
100000+
$0.00218
250000+
$0.00215
500000+
$0.00209
1000000+
$0.00204
2000000+
$0.00199