PDP SEO Portlet

GCM1555C1H101JA16D

SMD Multilayer Ceramic Capacitor, 100 pF, 50 V, 0402 [1005 Metric], ± 5%, C0G / NP0, GCM Series

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: GCM1555C1H101JA16D
Secondary Manufacturer Part#: GCM1555C1H101JA16D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GCM1555C1H101JA16D is a GCM series, automotive-grade multilayer ceramic chip capacitor (MLCC). Ideal for powertrains and safety devices in automotive. This product can be used for safety devices, such as the drive system control for engine ECU, air bags and ABS.

  • Meets AEC-Q200 requirement
  • 100pF capacitance and ±5% capacitance tolerance
  • 0402 (1005 Metric) capacitor case
  • C0G / NP0 dielectric characteristic
  • 50V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Sn plating is applied to the external electrodes, excellent solderability
  • Temperature compensating type

Technical Attributes

Find Similar Parts

Description Value
100 pF
± 5%
0402 [1005 Metric]
Standard Terminal
125 °C
-55 °C
1 mm
0.5 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  50000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00607
20000+
$0.00506
30000+
$0.00499
50000+
$0.00492
100000+
$0.00479
250000+
$0.00467
500000+
$0.00455