PDP SEO Portlet

GCJ32DR72E224KXJ1L

SMD Multilayer Ceramic Capacitor, 0.22 uF, 250 V, 1210 [3225 Metric], ± 10%, X7R, GCJ Series, 3.2 mm

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: GCJ32DR72E224KXJ1L
Secondary Manufacturer Part#: GCJ32DR72E224KXJ1L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.22µF capacitance and ±10% capacitance tolerance
  • 1210 (3225 Metric) capacitor case
  • X7R dielectric characteristic
  • 250V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Resin external electrodes suppress cracks by board deflection
  • Improve the endurance against Board Bending Stress
  • Reduce the board bending stress by the conductive polymer termination
  • Meet AEC-Q200 requirements

Technical Attributes

Find Similar Parts

Description Value
0.22 uF
± 10%
1210 [3225 Metric]
Standard Terminal
125 °C
-55 °C
3.2 mm
1.25 mm
AEC-Q200
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  15000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.18856
6000+
$0.18594
9000+
$0.18340
15000+
$0.18092
30000+
$0.17616
75000+
$0.17164
150000+
$0.16735