PDP SEO Portlet

DSS1NB32A103Q91A

Feedthrough Capacitor, 0.01 µF, 100 V, 6 A, Radial, Through Hole, ± 10%

Official logo for Murata
Manufacturer:Murata
Product Category: Capacitors, Other Capacitors
Avnet Manufacturer Part #: DSS1NB32A103Q91A
Secondary Manufacturer Part#: DSS1NB32A103Q91A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DSS1NB32A103Q91A is a DSS1 series is a compact, high performance lead type 3 terminal capacitor that can be mounted in 2.54mm pitch. Its three terminal structure enables nice high frequency performance. Wide capacitance variation enables flexible selection for various noise frequencies. consumer equipment recommended applications.

  • Lead shape, 6A rated current
  • 1000Mohm min insulation resistance, 100VDC rated voltage
  • 250VDC withstanding voltage, 10000pF capacitance, ±10% capacitance tolerance
  • 8.5mm length, 3.5mm width, 7.5mm thickness
  • Operating temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
10,000 uF
260 °C
Through Hole
-40 to 85 °C
Ammo Pack
2
3.5 mm
8.5 x 3.5 x 7.5 mm
7.5 mm
8.5 mm
No
DSS1 Series
Radial
Radial
10 %
3 Terminal EMI Filter
100 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8543706000
Schedule B: 8543706000
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
0+
$0.00000