PDP SEO Portlet

DLW31SN222SQ2L

Choke, Common Mode, DLW31S Series, 2.2 kohm, 200 mA, 3.2mm x 1.6mm x 1.9mm

Manufacturer:Murata
Product Category: 電感器, SMD 共模扼流圈
Avnet Manufacturer Part #: DLW31SN222SQ2L
Secondary Manufacturer Part#: DLW31SN222SQ2L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DLW31SN222SQ2L is a 200mA wire wound SMD Chip Common Mode Choke Coil for general electronics equipment.

  • 125VDC Withstanding voltage
  • 1.2? Maximum DC resistance
  • 10M? Minimum insulation resistance

Technical Attributes

Find Similar Parts

Description Value
200 mA
2.2 kOhm
1206 [3216 Metric]
1.9 mm
3.2 mm
DLW31SN Series
1.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000