DE2E3SA103MA3BY02F
Ceramic Suppression Capacitor, 0.01 uF, ± 20%, X1 / Y2, 440 V, 400 V, Radial Leaded, Through Hole
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.01 uF | ||
| ± 20% | ||
| Radial Leaded | ||
| Through Hole | ||
| 7.5 mm | ||
| 125 °C | ||
| -40 °C | ||
| DE2 Series | ||
| X1 / Y2 | ||
| 440 V | ||
| 400 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532230060 |
| Schedule B: | 8532230060 |