DE2E3KY222MN3AM02F
Ceramic Suppression Capacitor, 2200 pF, ± 20%, X1 / Y2, 250 Vac, 250 Vac, Radial Leaded
- RoHS 10 Compliant
- Tariff Charges
- X1/Y2 Class product which has acquired Safety Standard Certification in 11 countries around the world. (Recommend type KY as a small-sized standard type).
- Line up of AC300V rated voltage products, in addition to the conventional AC250V.
- Coated with a flame-retardant epoxy resin (equivalent to UL94V-0), and guaranteed to operating temperature up to 125ºC.
- 2200pF Capacitance
- 250Vac(r.m.s.) Rated voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.0022 pF | ||
| 20% | ||
| Through Hole | ||
| 7.5 mm | ||
| 125 °C | ||
| -25 °C | ||
| X1 / Y2 | ||
| 250 V | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532230060 |
| Schedule B: | 8532230060 |