PDP SEO Portlet

D1U54-D-650-12-HB4C

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: D1U54-D-650-12-HB4C
Secondary Manufacturer Part#: D1U54-D-650-12-HB4C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
-72 V
-44 V
-53 V
500 Vdc
1
-5 to 50 °C
54.2 A
54.2 A
650 W
12 V
12 V
ITE
228.6 mm
40 mm
54.5 mm
1U

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85444921
Schedule B: 85444921
In Stock :  0
Additional inventory
Factory Lead Time: 294 Weeks
Price for: Each
Quantity:
Min:100  Mult:25  
USD $:
0+
$0.00000