CSTNE10M0GH5C000R0
Resonator, Ceramic, 0.13 %, Surface Mount, 3 Pins, 40 Ohms, 0.07 %, CSTNE
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.13 % | ||
| 0.07 % | ||
| 3 | ||
| 125 °C | ||
| -40 °C | ||
| CSTNE Series | ||
| SMD | ||
| 1.3mm x 3.2mm x 0.7mm | ||
| 10 MHz | ||
| 40 Ohm | ||
| Surface Mount | ||
| Ceramic |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |