BNX012-01
Power Line Filter, Amusement Equipment, Displays, Digital AV Equipment, PC Peripheral Equipment
Click image to enlarge
Manufacturer:Murata
Product Category:
Filters, Power Line Filters
Avnet Manufacturer Part #: BNX012-01
Secondary Manufacturer Part#: BNX012-01
- RoHS 10 Compliant
- Tariff Charges
The BNX012-01 is a 15A/50VDC EMI Suppression Filter provides excellent noise suppression on DC power lines with block type EMIFIL® (LC combined) lead type. High insertion loss characteristic over a wide frequency band range of 1MHz to 1GHz, 40dB, low profile (height 8mm except lead terminal). Effective for impulse noise such as electrostatic discharge or spike noise.
- 500O Insulation resistance
- 50O Line impedance
- -40 to 125°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin-Silver-Copper | ||
| 260 °C | ||
| 15 A | ||
| Through Hole | ||
| 1 to 1000 MHz | ||
| -40 to 125 °C | ||
| 11 mm | ||
| 12 x 11 x 8 mm mm | ||
| 8 mm | ||
| 12 mm | ||
| No | ||
| Extended Industrial | ||
| BNX Series | ||
| PC Pin | ||
| EMI Suppression Filter | ||
| 50 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8543706000 |
| Schedule B: | 8543706000 |