PDP SEO Portlet

BLM18BB121SN1D

Ferrite Bead, 0603 [1608 Metric], 120 ohm, 200 mA, EMIFIL BLM18BB Series, 0.3 ohm, ± 25%

Official logo for Murata
Manufacturer:Murata
Product Category: 铁氧体, 铁氧体磁珠
Avnet Manufacturer Part #: BLM18BB121SN1D
Secondary Manufacturer Part#: BLM18BB121SN1D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Murata BLM18BB series are EMIFIL chip ferrite beads for suppressing high frequency noise in high speed signal line applications. These chip ferrite beads are designed for reducing the possibility of resonance to provide undistorted signal waveform. EMIFIL chip ferrite beads do not require connection to ground so they are effectively used in circuits without stable ground lines. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. BLM18BB series ferrite beads can minimize attenuation of signal waveform due to its sharp impedance characteristics and various impedances are available to match signal frequency.

  • EIA 0603 standard chip size
  • Miniaturized ferrite beads
  • Effective at low impedance line
  • Available in selective impedance range values at 100MHz
  • Operating temperature range -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
550 mA
300 mOhm
0603 [1608 Metric]
Surface Mount
120 Ohm
25
125 °C
-55 °C
0.8 mm
1.6 mm
BLM18_N Series
0.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.01008
20000+
$0.00700
40000+
$0.00690
100000+
$0.00681
200000+
$0.00663
400000+
$0.00646
800000+
$0.00630