PDP SEO Portlet

BLM15AX601SN1D

Ferrite Bead, 0402 [1005 Metric], 600 ohm, 500 mA, EMIFIL BLM15AX Series, 0.34 ohm, ± 25%

Official logo for Murata
Manufacturer:Murata
Product Category: 铁氧体, 铁氧体磁珠
Avnet Manufacturer Part #: BLM15AX601SN1D
Secondary Manufacturer Part#: BLM15AX601SN1D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BLM15AX_SN series chip Ferrite Bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. BLM series is effective in circuits without stable ground lines because BLM series does not need a connection to ground. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. BLM_A series generates an impedance from the relatively low frequencies. Therefore BLM_A series is effective in noise suppression in a wide frequency range (30MHz to several hundred MHz). Because of newly developed ferrite material, BLM15AX has been realized lower DC resistance and larger rated current than BLM15AG series. In addition, its performance change by stresses like heat shock is less than other ferrite beads. So, the noise suppression performance becomes stable.

  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
500 mA
340 mOhm
402
Surface Mount
600 Ohm
25
125 °C
-55 °C
0.5 mm
1 mm
BLM15_SN series
0.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
0+
$0.00000