PDP SEO Portlet

BLM15AG121SN1D

Ferrite Bead, 0402 [1005 Metric], 120 ohm, 500 mA, EMIFIL BLM15AG Series, 0.25 ohm, ± 25%

Official logo for Murata
Manufacturer:Murata
Product Category: 铁氧体, 铁氧体磁珠
Avnet Manufacturer Part #: BLM15AG121SN1D
Secondary Manufacturer Part#: BLM15AG121SN1D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Murata BLM15AG series are EMIFIL chip ferrite beads for suppressing high frequency noise in general signal line applications. These chip ferrite beads are designed for reducing the possibility of resonance to provide undistorted signal waveform. EMIFIL chip ferrite beads do not require connection to ground so they are effectively used in circuits without stable ground lines. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. BLM15AG series ferrite beads generates impedance from relatively low frequencies, therefore they are effectively used for noise suppression in wide frequency range (30MHz to several hundred MHz).

  • EIA 0402 standard chip size
  • Miniaturized ferrite beads
  • Effective at low impedance line
  • Available in selective impedance range values at 100MHz
  • Operating temperature range -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
550 mA
190 mOhm
0402 [1005 Metric]
Surface Mount
120 Ohm
25
125 °C
-55 °C
0.55 mm
1.05 mm
BLM Series
0.55 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  20000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00700
20000+
$0.00583
30000+
$0.00575
50000+
$0.00568
100000+
$0.00553
250000+
$0.00538
500000+
$0.00525