BLM03HG102SN1D
铁氧体 - 磁珠, 1 kohm, 0201 [0603公制], BLM03H系列, 125 mA, 2.6 ohm, ± 25%
The BLM03H series Chip Ferrite Bead is suitable for GHz band high-speed signal lines. The chip ferrite bead in the shape of a chip and generates a high impedance which at high frequencies mainly consists of a resistance element. It is effective in circuits without stable ground lines because BLM series does not need a connection to ground.
- Miniaturized
- No ground connection needed
- Effective at low impedance line
- High frequency
- Reflow soldering available
- 125mA rated current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 mA | ||
| 2.6 Ohm | ||
| 201 | ||
| Surface Mount | ||
| 1 kOhm | ||
| 25 | ||
| 125 °C | ||
| -55 °C | ||
| 0.3 mm | ||
| 0.6 mm | ||
| BLM03H_N Series | ||
| 0.3 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8543706000 |
| Schedule B: | 8543706000 |