PDP SEO Portlet

78604/4C

Official logo for Murata
Manufacturer:Murata
Product Category: Transformers, Pulse Transformers
Avnet Manufacturer Part #: 78604/4C
Secondary Manufacturer Part#: 78604/4C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1000 Vrms
Matte Tin
Pin
220
Through Hole
0 to 70 °C
DIP
4 Vus
67 uH
9.52 x 9 x 6.35 mm
General Purpose Pulse Transformer
2:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504314035
Schedule B: 8504314035
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:150  Mult:50  
USD $: