PDP SEO Portlet

56050C

Current Transformer 1:50 500VDC 0.133Ohm/0.199Ohm Prim. DCR 10000mA Through Hole

Official logo for Murata
Manufacturer:Murata
Product Category: Transformers, Current Transformers
Avnet Manufacturer Part #: 56050C
Secondary Manufacturer Part#: 56050C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 56050C is a 10A Current Sensing Transformer, designed to monitor AC currents. This can be used for high frequency current sensing, for example in switched-mode power supplies, motor control and electronic lighting ballasts.

  • 20 to 200kHz Frequency Range
  • Centre Tapped Variants are Available
  • 300°C for 10s Peak Wave Solder Temperature

Technical Attributes

Find Similar Parts

Description Value
Tin
Pin
Through Hole
20, 200 kHz
-40 to 85 °C
SIP
10000 mA
5 mH
16.79 x 8.89 x 20.19 mm
Current Sense Transformer
1:50

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85444921
Schedule B: 85444921
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:400  Mult:25  
USD $: