PDP SEO Portlet

1269AS-H-100N=P2

Ind Metal Alloy Shielded 10uH 30% 1MHz Powdered Iron 0.68A 1008 T/R

Official logo for Murata
Manufacturer:Murata
Avnet Manufacturer Part #: 1269AS-H-100N=P2
Secondary Manufacturer Part#: 1269AS-H-100N=P2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Miniature size: 2520 footprint (2.5mm×2.0mm) and low profile(1.0mm Max. height)
  • The use of magnetic iron powder ensure capability for large current.
  • The use of Flat wire for Low DC resistance.
  • Magnetically shielded, low audible core noise.
  • Reflow solderable.
  • Operating temperature : -40~+85°C

Technical Attributes

Find Similar Parts

Description Value
0.689 Ohm
10 uH
±30%
1008
1 mm
2.5 mm
DFE252010C Series
2 mm
680 mA
1 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000