PDP SEO Portlet

0901190109

Contact, C-Grid III, C-Grid III 90119 Series, Socket, Crimp, 22 AWG, Tin Plated Contacts

Official logo for Molex
Manufacturer:Molex
Product Category: 连接器, 连接器触点, 其他触芯
Avnet Manufacturer Part #: 0901190109
Secondary Manufacturer Part#: 0901190109
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 90119-0109 is a C-Grid III™ female socket crimp terminal made of phosphor bronze with tin plated finish. This 90119 series female crimp terminal accepts 24 to 22AWG wire. It can be used with 90156, 90123, 90142, 90143 and 90160 C-Grid III™ modular crimp housings. The terminal is suitable for signal applications.

Technical Attributes

Find Similar Parts

Description Value
Straight
Wire to Board Housing
Phosphor Bronze
Tin
Signal
Receptacle
Tin
20 mOhm
3 A
Cable Mount
-55 to 105 °C
1.016 um
13.15 x 2.1 x 1.9 mm mm
90119 Series
No
Crimp
24 to 22, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 83 Weeks
Price for: Each
Quantity:
Min:80000  Mult:40000  
USD $:
0+
$0.00000