PDP SEO Portlet

0705430009

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Through Hole Straight, SL 70543 Series

Official logo for Molex
Manufacturer:Molex
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 0705430009
Secondary Manufacturer Part#: 0705430009
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 70543-0009 is a 10-circuit 1-row 2.54mm pitch SL™ Vertical Header, with 3.05mm pocket, gold-plated phosphor bronze contacts, tin-plated PC tail and through hole vertical termination. This 70543 series PCB header is made of high temperature thermoplastic, mates with SL™ crimp housing 70066 option N, 70066 option G, 70066 option A, 70430 option G, 70400 option G, suitable for signal and wire-to-board applications. SL™ (Stackable Linear) products are capable of mating with select C-Grid® and KK® products.

  • Positive-lock mating interface - Secures retention with receptacles in high-vibration environments
  • Low-profile, stackable housing, header - Provides design flexibility
  • Black color
  • UL94V-0 Flammability rating
  • 3A Current rating per contact
  • 250V Voltage rating
  • -40 to 105°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Phosphor Bronze
Gold
Header
Through Hole
10
1
2.54 mm
70543
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.69.40.40
Schedule B: 8536.69.40.40
In Stock :  1824
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 61 Weeks
Price for: Each
Quantity:
Min:1824  Mult:912  
USD $:
0+
$0.00000