0673298020
Conn USB Type A Receptacle 4 POS 1.4mm RA Through Hole 1 Port
- RoHS 10 Compliant
- Tariff Charges
- Single upright right-angle through hole connector
- Fully shielded
- Current up to 1A
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Through Hole | ||
| 67329 | ||
| USB2.0 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |