0532610671
Pin Header, Signal, 1.25 mm, 1 Rows, 6 Contacts, Surface Mount Right Angle, PicoBlade 53261
- RoHS 10 Compliant
- Tariff Charges
53261-0671 is a 1.25mm pitch PicoBlade header mates with PicoBlade housing 51021, PicoBlade cable assembly 15134.
- Reliable terminal
- Polarized mating geometry
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Polyamide | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Matte Tin Over Nickel | ||
| Header | ||
| Surface Mount | ||
| 6 | ||
| 1 | ||
| 1.25 mm | ||
| 53261 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |