PDP SEO Portlet

5055780471

Pin Header, Signal, 2 mm, 1 Rows, 4 Contacts, Surface Mount Right Angle, Micro-Lock PLUS 505578

Official logo for Molex
Manufacturer:Molex
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 5055780471
Secondary Manufacturer Part#: 5055780471
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Molex's Micro-Lock Plus 2.00mm Pitch Wire-to-Board connectors are ideal for compact applications and provide electrical and mechanical reliability in a high-temperature design that meets automotive and other industry requirements. These connectors are rated at 105°C operating temperature and up to 3.0A current rating that is designed for general market applications and feature an outer lock for secure connections.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 94 Weeks
Price for: Each
Quantity:
Min:5400  Mult:5400  
USD $:
0+
$0.00000