5055670571
Pin Header, 5 Contacts, 1 Row, 1.25mm, Tin-Bismuth Plated, 1.5A, Right Angle, Shrouded, Brass
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: 5055670571
- RoHS 10 Compliant
- Tariff Charges
Micro-Lock Plus Wire to Board Connector System provides electrical and mechanical reliability in a high-temperature design that meets industry requirements.
- Positive lock
- Inner lock for dual row versions and outer lock for single row versions
- Dual contact terminal design
- Tin-bismuth terminals prevents whiskering for a clean and uninterrupted signal
- Withstands up to 105°C operating temperature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| PCB Header | ||
| Nylon (Polyamide), Glass Filled Body | ||
| 1 Rows | ||
| Surface Mount Right Angle | ||
| Right Angle | ||
| Micro-Lock Plus 505567 Series | ||
| 5 Contacts | ||
| 1.5 A | ||
| 1.25 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369010 |
| Schedule B: | 85369010 |