5055670281
Conn Shrouded Header 2 POS 1.25mm Solder RA Surface Mount Emboss T/R
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 5055670281
Secondary Manufacturer Part#: 5055670281
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Polyamide | ||
| Right Angle | ||
| Brass | ||
| Gold Over Nickel | ||
| 2 | ||
| 1 | ||
| 1.25 mm | ||
| 505567 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |