PDP SEO Portlet

5055650301

Official logo for Molex
Manufacturer:Molex
Product Category: null
Avnet Manufacturer Part #: 5055650301
Secondary Manufacturer Part#: 5055650301
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Black
2.2 A
Cable Mount
3
1
-40 to 105 °C
1.25 mm
6.1 mm
5.75 x 6.1 x 3.77 mm
3.77 mm
5.75 mm
505565
Wire to Board Housing|Wire to Wire Housing
50 V
30 to 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 94 Weeks
Price for: Each
Quantity:
Min:72000  Mult:72000  
USD $:
0+
$0.00000