PDP SEO Portlet

5051510201

Connector Housing, DuraClik 505151, Receptacle, 2 Ways, 2 mm

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 5051510201
Secondary Manufacturer Part#: 5051510201
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide
Straight
Receptacle
White
Cable Mount
2
1
-40 to 125 °C
2.0000 mm
6.2 mm
8 x 6.2 x 7.55 mm
7.55 mm
8 mm
Wire to Board
125, 125 Vdc|Vac
22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:32000  Mult:32000  
USD $:
0+
$0.00000