PDP SEO Portlet

5041940870

Conn Shrouded Header HDR 8 POS 1.25mm Solder ST SMD Embossed T/R

Official logo for Molex
Manufacturer:Molex
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 5041940870
Secondary Manufacturer Part#: 5041940870
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 504194-0870 is a 8-position 1-row SMD vertical PCB header with tin-plated brass contacts and a beige insulator. It mates with the 504193 Micro-Lockā„¢ wire-to-board crimp housing.

  • Maximum current per contact is 1.5A
  • Maximum voltage is 50V

Technical Attributes

Find Similar Parts

Description Value
Polyamide
Straight
Brass
Tin
8 POS
1
1.25 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 94 Weeks
Price for: Each
Quantity:
Min:7200  Mult:1200  
USD $:
0+
$0.00000