PDP SEO Portlet

5033981892

Conn Micro SD Card Receptacle 8 POS Solder Right Angle Surface Mount

Official logo for Molex
Manufacturer:Molex
Product Category: Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 5033981892
Secondary Manufacturer Part#: 5033981892
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 503398-1892 from Molex is a microSD memory card socket. It is a surface mount, push-push type, 1.28mm height memory card socket.

  • Right angle orientation
  • 8 circuits loaded
  • Current rating is 0.5A
  • Voltage rating is 10VAC/DC
  • Phosphor bronze with gold plated contacts
  • 1.10mm pitch spacing
  • Operating temperature range from -25°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
Glass Filled LCP (Liquid Crystal Polymer)|Stainless Steel
Right Angle
Phosphor Bronze
Gold Over Nickel
Receptacle
Black
Tin Over Nickel
0.5 A
Surface Mount
8
1
-25 to 85 to 85 °C
1.1000 mm
14.05 mm
1.28 mm
13.1 mm
503398
Solder
Micro SD Card

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 94 Weeks
Price for: Each
Quantity:
Min:14400  Mult:14400  
USD $:
0+
$0.00000