PDP SEO Portlet

5024380000

Contact, CLIK-Mate™, CLIK-Mate 502438, Pin, Crimp, 22 AWG, Tin Plated Contacts

Official logo for Molex
Manufacturer:Molex
Product Category: 连接器, 连接器触点, 其他触芯
Avnet Manufacturer Part #: 5024380000
Secondary Manufacturer Part#: 5024380000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Tuning-fork style contact design
  • Positive inner locks
  • Flat area for pick-and-place

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Tin
Pin
Cable Mount
7.55 x 2.44 x 2.08 mm
No
Crimp
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 47 Weeks
Price for: Each
Quantity:
Min:144000  Mult:72000  
USD $:
0+
$0.00000