5023820672
Conn Wire to Board Receptacle 6 POS 1.25mm Solder ST Surface Mount
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Resin | ||
| Straight | ||
| Copper Alloy | ||
| Tin | ||
| Solder | ||
| Receptacle | ||
| Surface Mount | ||
| 6 | ||
| 1 | ||
| 1.25 mm | ||
| 502382 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8537109170 |
| Schedule B: | 8536904000 |