PDP SEO Portlet

5023510600

Connector Housing, DuraClik 502351 Series, Receptacle, 6 Ways, 2 mm

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 5023510600
Secondary Manufacturer Part#: 5023510600
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Natural colour
  • Current rating per contact is 3A
  • Temperature range from -40 to 105°C

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
White
Cable Mount
-40 to 105 °C
2.0000 mm
6.5 mm
14.1 x 6.5 x 6.2 mm
6.2 mm
14.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 65 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
0+
$0.00000