5016471000
Contact SKT Crimp ST Cable Mount Reel
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 5016471000
Secondary Manufacturer Part#: 5016471000
- RoHS 10 Compliant
- Tariff Charges
The 501647-1000 is a crimp terminal made of copper alloy with tin plated finish. The 501647 series female terminal/socket contact accepts 22 to 26AWG wire. It mates with 501645 vertical header and 501676 right angle header. This terminal is suitable for use with 2mm pitch iGrid™ dual row wire-to-board housing.
- Maximum mating cycles is 30
- Maximum rated current is 2A
- Maximum rated voltage is 125V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Tin | ||
| Receptacle | ||
| Cable Mount | ||
| 9 x 2.47 x 2.08 mm | ||
| No | ||
| Crimp | ||
| 26 to 22, 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |