PDP SEO Portlet

0430252400

Connector Housing, Dual Row, Micro-Fit 3.0 43025, Receptacle, 24 Ways, 3 mm

Official logo for Molex
Manufacturer:Molex
Product Category: 连接器, 分离导线束连接器
Avnet Manufacturer Part #: 0430252400
Secondary Manufacturer Part#: 0430252400
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Positive latching
  • Locking tang on terminal

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
8 A
Cable Mount
24
2
-40 to 105 to 105 °C
3 mm
14 mm
36.85 x 14 x 11.56 mm
14 mm
36.85 mm
43025
Wire to Board Housing
600 Vdc|Vac
30 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $:
0+
$0.00000