PDP SEO Portlet

0395433103

Conn PC Board Terminal Block 3 POS 5mm RA Through Hole 10A

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0395433103
Secondary Manufacturer Part#: 0395433103
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Brass
Tin
10 A
Through Hole
5 mm
39543
10 A
300 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 19 Weeks
Price for: Each
Quantity:
Min:3600  Mult:1800  
USD $:
0+
$0.00000