PDP SEO Portlet

0039013023

Conn Housing Power Plug 2 POS 4.2mm ST Cable Mount Bag

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0039013023
Secondary Manufacturer Part#: 0039013023
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

39-01-3023 is a 5559 series, dual row, 2 circuits, Mini-Fit Jr. plug housing without panel mounting ears.

  • CSA LR19980, UL E29179 approval agency
  • 94V-2 flammability
  • Natural nylon resin
  • Features lock to mating part, polarized to mating part
  • Operating temperature range from -40° to +105°C

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Plug
Natural
13 A
Cable Mount
2
2
-40 to 105 °C
4.2 mm
23.9 mm
7.4 x 23.9 mm mm
9.6 mm
7.4 mm
5559
Power Housing
600 Vdc|Vac
26 to 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.69.40.30
Schedule B: 8536.69.40.30
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:9000  Mult:9000  
USD $:
0+
$0.00000