PDP SEO Portlet

0039012240

Connector Housing, Mini-Fit Jr. 5557 Series, Receptacle, 24 Ways, 4.2 mm

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0039012240
Secondary Manufacturer Part#: 0039012240
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Polarized mating geometry
  • Scoop-proof housings
  • Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Natural
13 A
Cable Mount
24
2
-40 to 105 °C
4.2000 mm
19.6 mm
51.6 x 19.6 x 15.1 mm mm
15.1 mm
51.6 mm
5557
Power Housing
600 Vdc|Vac
28 to 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 65 Weeks
Price for: Each
Quantity:
Min:4800  Mult:800  
USD $:
0+
$0.00000