0039012020
Conn Housing Power Receptacle 2 POS 4.2mm ST Cable Mount Bag
- RoHS 10 Compliant
- Tariff Charges
39-01-2020 is a 2 circuits, dual row, Mini-Fit Jr. receptacle housing. Mates with 42404, 42440, 43810, 44068 Mini-Fit BMI headers and 44281 Mini-Fit Jr. dual row test plugs, 5559 Mini-Fit Jr. plug housings, 5566 Mini-Fit Jr. vertical headers, 5569 Mini-Fit Jr. right-angle headers and 87427 Mini-Fit Jr. dual row headers. For use with 0797580001, 0797580009 (Pre-Crimped Lead Mini-Fit Female-to-Mini-Fit Female), 5556 Mini-Fit female crimp terminals, 45750 Mini-Fit Plus female crimp terminals and 204723 Mini-Fit Jr. hermaphroditic backshells.
- Positive locking housing
- Polarized mating geometry
- Scoop-proof housings
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| 13 A | ||
| Cable Mount | ||
| 2 | ||
| 2 | ||
| -40 to 105 to 105 °C | ||
| 4.2 mm | ||
| 19.6 mm | ||
| 5.4 x 19.6 x 10.6 mm | ||
| 10.6 mm | ||
| 5.4 mm | ||
| 5557 | ||
| Power Housing | ||
| 600 Vdc|Vac | ||
| 28 to 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |