PDP SEO Portlet

0039000047

Contact Socket Crimp ST Cable Mount

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0039000047
Secondary Manufacturer Part#: 0039000047
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

39-00-0047 is a 5556 series 22 to 28AWG, tin (Sn) over copper (Cu) plated brass, Mini-Fit female crimp terminal.

  • 9.0A maximum current per contact
  • 600V maximum voltage
  • 30 durability (mating cycles max)
  • 0.889µm mating/termination plating
  • 0.90 to 1.80mm wire insulation diameter

Technical Attributes

Find Similar Parts

Description Value
Straight
Power Housing
Brass
Matte Tin Over Copper
Power
Socket
Matte Tin Over Copper
10 mOhm
9 A
Cable Mount
-40 to 105 to 105 °C
0.889 um
14.7 x 2.3 x 2.3 mm
5556
No
Crimp
28 to 22, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 72 Weeks
Price for: Each
Quantity:
Min:16000  Mult:8000  
USD $:
0+
$0.00000