0039000041
Contact PIN Crimp ST Cable Mount Bag
- RoHS 10 Compliant
- Tariff Charges
39-00-0041 is a 5558 series Mini-Fit male crimp terminal. Suitable for use with 5559 Mini-Fit Jr. plug housings, 42475 Mini-Fit BMI dual row plug housings and 46993 Mini-Fit Jr. dual row plug housings.
- Brass with tin contact
- 9A, 600V rated
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Power | ||
| Brass | ||
| Tin | ||
| Power | ||
| Pin | ||
| Tin | ||
| 10 mOhm | ||
| 4 A | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 0.889 um | ||
| 16.8 x 3.6 x 4.5 mm mm | ||
| 5558 | ||
| No | ||
| Crimp | ||
| 24 to 18, 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8537109170 |
| Schedule B: | 8536904000 |