0343450001
Connector Accessory, Cavity Plug
The 34345-0001 is a sealed Cavity Plug made of PBT. This 34345 series plug can be used with 33471, 33481, 33472, 33482, 33476 and 33486 connectors. It can be used with MX150™ sealed and unsealed connector system.
- Natural colour
- Lock to mating part
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Natural | ||
| MX150 Sealed and Unsealed Connector System | ||
| -40 to 125 to 125 °C | ||
| 2.55 mm | ||
| 36.8 x 2.55 x 3.1 mm | ||
| 3.1 mm | ||
| 36.8 mm | ||
| 34345 Series | ||
| Sealed Cavity Plug |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |