PDP SEO Portlet

0334828601

Conn Sealed Housing M 16 POS 3.5mm ST Cable Mount Bag

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0334828601
Secondary Manufacturer Part#: 0334828601
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polystyrene Alloy
Straight
Plug
Black
Cable Mount
16
2
-40 to 125 °C
3.5000 mm
22.23 mm
36.54 x 22.23 x 54.45 mm
54.45 mm
36.54 mm
Sealed Connector
14 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 44 Weeks
Price for: Each
Quantity:
Min:1800  Mult:600  
USD $:
0+
$0.00000