PDP SEO Portlet

0334721601

Conn Housing RCP 16 POS 3.5mm Crimp ST Cable Mount Bag

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0334721601
Secondary Manufacturer Part#: 0334721601
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 33472-1601 is a 16-position female connector housing made of black modified polystyrene alloy. The 33472 series MX150™ sealed dual row crimp housing is suitable for use with the 33012 MX150™ female terminal, 34345-0001 MX150™ sealed cavity plug and it mates with the 33482 male dual row sealed connector.

  • Maximum current per contact is 22A
  • Operating temperature range from -40°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
Polystyrene Alloy
Straight
Receptacle
Black
Cable Mount
-40 to 125 °C
3.5000 mm
36.95 mm
39.65 x 36.95 x 24.8 mm
24.8 mm
39.65 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 44 Weeks
Price for: Each
Quantity:
Min:1500  Mult:300  
USD $:
0+
$0.00000