PDP SEO Portlet

2277790011

Power Film Capacitor, 0.015 uF, 600 V, 1 kV, ± 10%, Double Metallized PP, Radial Box - 2 Pin, Through Hole

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 2277790011
Secondary Manufacturer Part#: 2277790011
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.015 uF
± 10%
Radial Box - 2 Pin
Through Hole
PC Pin
Double Metallized PP
3500 V/us
0.042 Ohm
GRADE II (Test Condition A)
15 mm
110 °C
-55 °C
53 A
11 mm
18 mm
R76 Series
5 mm
AEC-Q200
2.8 A
600 V
1 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85369090
Schedule B: 85369090
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1080  Mult:270  
USD $: