PDP SEO Portlet

0022272061

Wire-To-Board Connector, Square Pin, KK 6410 Series, Through Hole, Header, 6 Contacts, 2.54 mm

Official logo for Molex
Manufacturer:Molex
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 0022272061
Secondary Manufacturer Part#: 0022272061
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 22-27-2061 from Molex is a 2.54mm pitch KK 254 wire to board header with friction lock. It is a single row, 6 position and vertical PCB header. Mates with 2695, 6471 KK crimp terminal housing.

  • Brass material with tin plating
  • Flammability rating is 94V-0
  • Current rating is 4A and voltage rating is 250V
  • CSA LR19980 certified and UL E29179 listed

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Brass
Matte Tin Over Nickel
Header
Through Hole
6
1
2.54 mm
6410
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.69.40.40
Schedule B: 8536.69.40.40
In Stock :  0
Additional inventory
Factory Lead Time: 89 Weeks
Price for: Each
Quantity:
Min:5700  Mult:5700  
USD $:
0+
$0.00000