PDP SEO Portlet

0022272021

Conn Partial Shrouded Header 2 POS 2.54mm Solder ST Through Hole Bag

Official logo for Molex
Manufacturer:Molex
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 0022272021
Secondary Manufacturer Part#: 0022272021
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

22-27-2021 is a KK 254 PCB wire-to-board header.

  • Vertical with friction lock, 2 circuits
  • Signal, wire-to-board application
  • CSA (LR19980), UL (E29179) approved
  • 4.0A maximum current per contact
  • 500V maximum voltage rating
  • Natural (white) resin colour

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Brass
Matte Tin Over Nickel
Header
Through Hole
2
1
2.54 mm
6410
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.69.40.40
Schedule B: 8536.69.40.40
In Stock :  0
Additional inventory
Factory Lead Time: 93 Weeks
Price for: Each
Quantity:
Min:17100  Mult:17100  
USD $:
0+
$0.00000