PDP SEO Portlet

2121950014

Power Film Capacitor, 0.39 uF, 90 V, 160 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 2121950014
Secondary Manufacturer Part#: 2121950014
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.39 uF
± 5%
Radial Box - 2 Pin
Through Hole
PC Pin
Metallized PP
120 V/us
0.0122 Ohm
GRADE II (Test Condition A)
15 mm
105 °C
-55 °C
47 A
13.5 mm
18 mm
R75 Series
7.5 mm
AEC-Q200
5.68 A
90 V
160 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85369090
Schedule B: 85369090
In Stock :  0
Additional inventory
Factory Lead Time: 90 Weeks
Price for: Each
Quantity:
Min:800  Mult:400  
USD $: